Part Details for SFSD1024L1BM1TO-E-DF-221-STD by Swissbit
Overview of SFSD1024L1BM1TO-E-DF-221-STD by Swissbit
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSD1024L1BM1TO-E-DF-221-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1296
|
Newark | Industrial Sd Card, S-450, 1 Gb, Slc Flash, -25 To +85 Rohs Compliant: Yes |Swissbit SFSD1024L1BM1TO-E-DF-221-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SFSD1024L1BM1TO-E-DF-221-STD
SFSD1024L1BM1TO-E-DF-221-STD CAD Models
SFSD1024L1BM1TO-E-DF-221-STD Part Data Attributes
|
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD1024L1BM1TO-E-DF-221-STD
Swissbit
Flash Memory Drive, CMOS, CARD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Host Data Transfer Rate-Max | 104 MBps | |
JESD-30 Code | R-XUUC-N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |