Part Details for SFSD4096N1BW1MT-I-DF-111-STD by Swissbit
Overview of SFSD4096N1BW1MT-I-DF-111-STD by Swissbit
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SFSD4096N1BW1MT-I-DF-111-STD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC1324
|
Newark | Industrial Microsd Card, S-300U, 4 Gb, Slc Flash, -40 To +85 Rohs Compliant: Yes |Swissbit SFSD4096N1BW1MT-I-DF-111-STD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2425964
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.2786 / $90.8276 | Buy Now |
Part Details for SFSD4096N1BW1MT-I-DF-111-STD
SFSD4096N1BW1MT-I-DF-111-STD CAD Models
SFSD4096N1BW1MT-I-DF-111-STD Part Data Attributes
|
SFSD4096N1BW1MT-I-DF-111-STD
Swissbit
Buy Now
Datasheet
|
Compare Parts:
SFSD4096N1BW1MT-I-DF-111-STD
Swissbit
MEM CARD MICROSD 4GB CLASS10 SLC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SWISSBIT AG | |
Package Description | DIE, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Swissbit | |
Clock Frequency-Max (fCLK) | 50 MHz | |
JESD-30 Code | R-XUUC-N8 | |
Length | 15 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4294967296 words | |
Number of Words Code | 4000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11 mm |