Part Details for SG108Y/883C by Linfinity Microelectronics
Overview of SG108Y/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Telecommunications
Part Details for SG108Y/883C
SG108Y/883C CAD Models
SG108Y/883C Part Data Attributes
|
SG108Y/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG108Y/883C
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SG108Y/883C
This table gives cross-reference parts and alternative options found for SG108Y/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG108Y/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1118AY/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG108Y/883C vs SG1118AY/883C |
CA0101E | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | SG108Y/883C vs CA0101E |
NTE918M | Operational Amplifier, 1 Func, 15000000uV Offset-Max, PDIP8, MINI, DIP-8 | NTE Electronics Inc | SG108Y/883C vs NTE918M |
LM118J | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | SG108Y/883C vs LM118J |
SG1118AY | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG108Y/883C vs SG1118AY |
LM118J-8/883B | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG108Y/883C vs LM118J-8/883B |
SG2118AM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | SG108Y/883C vs SG2118AM |
LM118J-8PQMLV | Operational Amplifier | Rochester Electronics LLC | SG108Y/883C vs LM118J-8PQMLV |
SG1118AY/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG108Y/883C vs SG1118AY/883B |
SG2118Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG108Y/883C vs SG2118Y |