Part Details for SG140-05T/883B by Linfinity Microelectronics
Overview of SG140-05T/883B by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG140-05T/883B
SG140-05T/883B CAD Models
SG140-05T/883B Part Data Attributes
|
SG140-05T/883B
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG140-05T/883B
Linfinity Microelectronics
Regulator, 1 Output, BIPolar, MBCY3,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN3/4,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for SG140-05T/883B
This table gives cross-reference parts and alternative options found for SG140-05T/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-05T/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-05R | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG140-05T/883B vs SG140-05R |
SG140-05K/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG140-05T/883B vs SG140-05K/883B |
SG140-05K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG140-05T/883B vs SG140-05K |