Part Details for SG150AIG by Linfinity Microelectronics
Overview of SG150AIG by Linfinity Microelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG150AIG
SG150AIG CAD Models
SG150AIG Part Data Attributes
|
SG150AIG
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG150AIG
Linfinity Microelectronics
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Position | SINGLE |
Alternate Parts for SG150AIG
This table gives cross-reference parts and alternative options found for SG150AIG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG150AIG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG150K/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG150K/883B |
SG317P | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG317P |
SG150AK | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG150AK |
SG150T | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG150T |
SG150G/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG150G/883B |
SG150AG/883B | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | SG150AIG vs SG150AG/883B |