Part Details for SG1525AJ10744 by Microchip Technology Inc
Overview of SG1525AJ10744 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG1525AJ10744
SG1525AJ10744 CAD Models
SG1525AJ10744 Part Data Attributes
|
SG1525AJ10744
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SG1525AJ10744
Microchip Technology Inc
Switching Controller, 0.5A, 500kHz Switching Freq-Max, CDIP16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.62 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for SG1525AJ10744
This table gives cross-reference parts and alternative options found for SG1525AJ10744. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1525AJ10744, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG1525AJ10744 vs 5962-8951101EX |
SG3525AJ | Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SG1525AJ10744 vs SG3525AJ |
SG3525AN#PBF | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Linear Technology | SG1525AJ10744 vs SG3525AN#PBF |
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16 | Microchip Technology Inc | SG1525AJ10744 vs 5962-8951101EX |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 350kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SG1525AJ10744 vs 5962-8951101EX |
SG3525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | SG1525AJ10744 vs SG3525AJ |
SG2525AJ | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Microsemi Corporation | SG1525AJ10744 vs SG2525AJ |
M38510/12602BEA | Switching Controller, Voltage-mode, 0.2A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Unitrode Corporation | SG1525AJ10744 vs M38510/12602BEA |
SG1525AJ | Switching Regulator/Controller | Microchip Technology Inc | SG1525AJ10744 vs SG1525AJ |
5962-8951101EX | Switching Controller, Voltage-mode, 0.5A, 350kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG1525AJ10744 vs 5962-8951101EX |