Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 | Tray |
|
|
187 |
|
|
|
103 |
|
|
SG1536Y Microchip Technology IncBuy Now Datasheet |
Compare Parts: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.02 µA | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -40 V | |
Neg Supply Voltage-Nom (Vsup) | -28 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | +-28 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 28 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG1536Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1536Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1436DR2 Amplifier Circuits | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | SG1536Y vs MC1436DR2 |
HA9P2605-5 Amplifier Circuits | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDSO8 | Rochester Electronics LLC | SG1536Y vs HA9P2605-5 |
MC1436CD Amplifier Circuits | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | SG1536Y vs MC1436CD |
MC1436CP1 Amplifier Circuits | Operational Amplifier, 1 Func, 12000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | SG1536Y vs MC1436CP1 |
MC1436P1 Amplifier Circuits | Operational Amplifier, 1 Func, 14000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | SG1536Y vs MC1436P1 |
OPA445AU/2K5 Amplifier Circuits | High Voltage FET-Input Operational Amplifier 8-SOIC -55 to 125 | Texas Instruments | SG1536Y vs OPA445AU/2K5 |
MC1436D Amplifier Circuits | OP-AMP, 14000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | SG1536Y vs MC1436D |
5962-01-167-3477 Amplifier Circuits | Operational Amplifier | Renesas Electronics Corporation | SG1536Y vs 5962-01-167-3477 |
SG1536Y11628 Amplifier Circuits | Operational Amplifier, 1 Func, 7000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Microsemi Corporation | SG1536Y vs SG1536Y11628 |
OPA445APG4 Amplifier Circuits | High Voltage FET-Input Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | SG1536Y vs OPA445APG4 |