Part Details for SG201Y by Linfinity Microelectronics
Overview of SG201Y by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG201Y
SG201Y CAD Models
SG201Y Part Data Attributes
|
SG201Y
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG201Y
Linfinity Microelectronics
Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 1.5 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.2 V/us | |
Supply Current-Max | 3 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 15000 |
Alternate Parts for SG201Y
This table gives cross-reference parts and alternative options found for SG201Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG201Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG1118AY/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG201Y vs SG1118AY/883C |
CA0101E | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | SG201Y vs CA0101E |
NTE918M | Operational Amplifier, 1 Func, 15000000uV Offset-Max, PDIP8, MINI, DIP-8 | NTE Electronics Inc | SG201Y vs NTE918M |
LM118J | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | SG201Y vs LM118J |
SG1118AY | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG201Y vs SG1118AY |
LM118J-8/883B | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG201Y vs LM118J-8/883B |
SG2118AM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | SG201Y vs SG2118AM |
LM118J-8PQMLV | Operational Amplifier | Rochester Electronics LLC | SG201Y vs LM118J-8PQMLV |
SG1118AY/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG201Y vs SG1118AY/883B |
SG2118Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG201Y vs SG2118Y |