Part Details for SG2118M by Linfinity Microelectronics
Overview of SG2118M by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SG2118M
SG2118M CAD Models
SG2118M Part Data Attributes
|
SG2118M
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG2118M
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 25000 |
Alternate Parts for SG2118M
This table gives cross-reference parts and alternative options found for SG2118M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG2118M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM118J-8/883B | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG2118M vs LM118J-8/883B |
LM118J | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDIP8 | Harris Semiconductor | SG2118M vs LM118J |
LM118J | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | SG2118M vs LM118J |
SG2118AM | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | SG2118M vs SG2118AM |
SG101Y | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG2118M vs SG101Y |
SG101Y/883C | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG2118M vs SG101Y/883C |
SG1118AY/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | SG2118M vs SG1118AY/883B |
TLE2161AMJG | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | SG2118M vs TLE2161AMJG |
TLE2161AMP | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | SG2118M vs TLE2161AMP |
LM118J-8PQMLV | Operational Amplifier | Rochester Electronics LLC | SG2118M vs LM118J-8PQMLV |