Part Details for SG301AT by Linfinity Microelectronics
Overview of SG301AT by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Renewable Energy
Automotive
Part Details for SG301AT
SG301AT CAD Models
SG301AT Part Data Attributes
|
SG301AT
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG301AT
Linfinity Microelectronics
Operational Amplifier, 1 Func, 10000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 18 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Gain-Min | 25000 |
Alternate Parts for SG301AT
This table gives cross-reference parts and alternative options found for SG301AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG301AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM725CH | OP-AMP, 3500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN-8 | Texas Instruments | SG301AT vs LM725CH |
SG108AT/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG301AT vs SG108AT/883B |
LF347N | Operational Amplifier, 4 Func, 13000uV Offset-Max, PDIP14 | Harris Semiconductor | SG301AT vs LF347N |
OP07J | Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | SG301AT vs OP07J |
GL324 | Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDIP14, | LG Semicon Co Ltd | SG301AT vs GL324 |
CLC400AID | Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, CDIP8, | Comlinear Corporation | SG301AT vs CLC400AID |
LM725AH | OP-AMP, 500uV OFFSET-MAX, MBCY8 | Texas Instruments | SG301AT vs LM725AH |
SG1458CM | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | SG301AT vs SG1458CM |
LM101ADE/883B | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Raytheon Semiconductor | SG301AT vs LM101ADE/883B |
CA3140S | Operational Amplifier, 1 Func, 15000uV Offset-Max, | Harris Semiconductor | SG301AT vs CA3140S |