Part Details for SG3524CF by NXP Semiconductors
Overview of SG3524CF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG3524CF
SG3524CF CAD Models
SG3524CF Part Data Attributes
|
SG3524CF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SG3524CF
NXP Semiconductors
IC 0.25 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 7 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.535 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.25 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SG3524CF
This table gives cross-reference parts and alternative options found for SG3524CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC1524AL | Advanced 40 VCC, double ended 300kHz voltage mode PWM controller with 45% duty cycle, -55C to 125C 20-LCCC -55 to 125 | Texas Instruments | SG3524CF vs UC1524AL |
SG2524BDW-TR | Switching Controller, Current-mode, 0.2A, 600kHz Switching Freq-Max, BIPolar, PDSO16 | Microchip Technology Inc | SG3524CF vs SG2524BDW-TR |
5962-8764501EA | Switching Controller, 0.2A, 400kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | Linfinity Microelectronics | SG3524CF vs 5962-8764501EA |
SG1524CF | IC 0.25 A SWITCHING CONTROLLER, 550 kHz SWITCHING FREQ-MAX, CDIP16, CERDIP-16, Switching Regulator or Controller | NXP Semiconductors | SG3524CF vs SG1524CF |
UC1524J883B | Switching Controller, Voltage-mode, 0.1A, 300kHz Switching Freq-Max, BIPolar, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | SG3524CF vs UC1524J883B |
UC3524D | 40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG3524CF vs UC3524D |
UC3524ADWTRG4 | Advanced Regulating Pulse Width Modulators 16-SOIC 0 to 70 | Texas Instruments | SG3524CF vs UC3524ADWTRG4 |
5962-8764501EC | 0.2A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | TT Electronics Power and Hybrid / Semelab Limited | SG3524CF vs 5962-8764501EC |
IP2524N | Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16, PLASTIC, DIP-16 | TT Electronics Resistors | SG3524CF vs IP2524N |
LM2524DN | 0.2A SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SG3524CF vs LM2524DN |