-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7641
|
Newark | Pwm Controller, 450Khz, 40V, Soic-16, Input Voltage:-, Output Voltage:5V, Output Current:100Ma, Supply Voltage Min:8V, Supply Voltage Max:40V, Controller Ic Case Style:Soic, No. Of Pins:16Pins, Frequency:450Khz, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SG3524DR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3630 / $0.5600 | Buy Now |
DISTI #
296-26329-1-ND
|
DigiKey | IC REG CTRLR MULT TOP 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6083 In Stock |
|
$0.1515 / $0.5300 | Buy Now |
DISTI #
595-SG3524DR
|
Mouser Electronics | Switching Controllers Regulating Pulse Width Modulator RoHS: Compliant | 14106 |
|
$0.1510 / $0.5300 | Buy Now |
DISTI #
SG3524DR
|
TME | IC: PMIC, PWM controller, SO16, 0÷70°C, 8÷40V, reel,tape, SMPS Min Qty: 1 | 0 |
|
$0.2020 / $0.7130 | RFQ |
DISTI #
SG3524D
|
TME | IC: PMIC, PWM controller, 100mA, 450kHz, Ch: 1, SO16, 8÷40V, tube Min Qty: 1 | 84 |
|
$0.5500 / $0.8230 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, PWM controller, 0.1A, 450kHz, Channels: 1, SO16, 8÷40V | 2593 |
|
RFQ | |
|
ComSIT USA | REGULATING PULSE-WIDTH MODULATOR Switching Controller, Voltage-mode, 0.1A, 450kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Compliant | Europe - 5840 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant | 750 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CTRLR MULT TOP 16SOIC | 653 |
|
$0.1561 / $0.3022 | Buy Now |
|
Chips Pulse Industry Limited | SOP-16_150mil AC-DC Controllers & Regulators RoHS Purchase Online, Ship Immediately | 783 |
|
$0.1434 / $0.2026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3524DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SG3524DR
Texas Instruments
40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 722 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG3524DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524DG4 | Regulating Pulse-Width Modulator 16-SOIC 0 to 70 | Texas Instruments | SG3524DR vs SG3524DG4 |
SG3524DRE4 | 40V, Dual 0.05A 450KHz PWM controller with 0C to 70C 16-SOIC 0 to 70 | Texas Instruments | SG3524DR vs SG3524DRE4 |
SG2524D | Switching Controller, Voltage-mode, 0.1A, 400kHz Switching Freq-Max, BIPolar, PDSO16, ROHS COMPLIANT, PLASTIC, SOIC-16 | Microsemi Corporation | SG3524DR vs SG2524D |
SG2524DR | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | SG3524DR vs SG2524DR |
SG2524DRG4 | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | SG3524DR vs SG2524DRG4 |
SG2524DE4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG3524DR vs SG2524DE4 |
SG2524D | 40V, Dual 0.05A 450KHz PWM controller with -25C to 85C 16-SOIC -25 to 85 | Texas Instruments | SG3524DR vs SG2524D |
SG2524DG4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG3524DR vs SG2524DG4 |
SG3524DRG4 | 0.1A SWITCHING CONTROLLER, 450kHz SWITCHING FREQ-MAX, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SG3524DR vs SG3524DRG4 |
SG2524D | Switching Regulator/Controller | Microchip Technology Inc | SG3524DR vs SG2524D |