Part Details for SG3524N by Linear Technology
Overview of SG3524N by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG3524N
SG3524N CAD Models
SG3524N Part Data Attributes
|
SG3524N
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
SG3524N
Linear Technology
IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Current-Max (Isup) | 10 mA | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 300 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.62 mm |
Alternate Parts for SG3524N
This table gives cross-reference parts and alternative options found for SG3524N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3524N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG3524N1 | Switching Controller | Rochester Electronics LLC | SG3524N vs SG3524N1 |
SG3524N3 | Switching Controller | Rochester Electronics LLC | SG3524N vs SG3524N3 |
SG3524NP3 | Switching Controller | Rochester Electronics LLC | SG3524N vs SG3524NP3 |
SG3524N | Switching Regulator | Analog Devices Inc | SG3524N vs SG3524N |
SG1524N | IC SWITCHING CONTROLLER, PDIP, Switching Regulator or Controller | Linear Technology | SG3524N vs SG1524N |
SG2524NSIIA | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N vs SG2524NSIIA |
SG3524N-B | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N vs SG3524N-B |
SG3524N#PBF | IC,SMPS CONTROLLER,VOLTAGE-MODE,BIPOLAR,DIP,16PIN,PLASTIC | Linear Technology | SG3524N vs SG3524N#PBF |
LT3524N | IC 0.1 A SWITCHING CONTROLLER, 300 kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG3524N vs LT3524N |
SG2524NSIIB | Switching Regulator/Controller, Voltage-mode, BIPolar, PDIP16 | Philips Semiconductors | SG3524N vs SG2524NSIIB |