-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWM Controller, PDIP-16, 25-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG3525ANGOS-ND
|
DigiKey | IC REG CTRLR PUSH-PULL 16DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6734 / $1.5900 | Buy Now |
DISTI #
SG3525ANG
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail - Rail/Tube (Alt: SG3525ANG) RoHS: Compliant Min Qty: 950 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7148 / $0.8001 | Buy Now |
DISTI #
863-SG3525ANG
|
Mouser Electronics | Switching Controllers 8-35V PWM RoHS: Compliant | 0 |
|
$0.7620 / $1.6300 | Order Now |
|
Future Electronics | SC Series 20 mA 400 kHz Through Hole PWM Control Circuit - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6850 / $0.8400 | Buy Now |
|
Future Electronics | SC Series 20 mA 400 kHz Through Hole PWM Control Circuit - PDIP-16 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 25 Container: Tube | 0Tube |
|
$0.6850 / $0.8400 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ | ||
DISTI #
SG3525ANG
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail - Rail/Tube (Alt: SG3525ANG) RoHS: Compliant Min Qty: 950 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7148 / $0.8001 | Buy Now |
DISTI #
SG3525ANG
|
TME | IC: PMIC, PWM controller, 0.5A, 0.1÷400kHz, Ch: 1, DIP16, push-pull Min Qty: 1 | 0 |
|
$0.8900 / $1.3700 | RFQ |
DISTI #
SG3525ANG
|
Avnet Americas | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail - Rail/Tube (Alt: SG3525ANG) RoHS: Compliant Min Qty: 950 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$0.7148 / $0.8001 | Buy Now |
DISTI #
SG3525ANG
|
Avnet Asia | Voltage Mode PWM Controller 400mA 16-Pin PDIP Rail (Alt: SG3525ANG) RoHS: Compliant Min Qty: 1000 Package Multiple: 25 Lead time: 26 Weeks, 0 Days | 0 |
|
$0.6275 / $0.7620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG3525ANG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SG3525ANG
onsemi
PWM Controller, PDIP-16, 25-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 648-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SG3525ANG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG3525ANG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951101EX | Switching Controller, 0.5A, 350kHz Switching Freq-Max, CDIP16, CERAMIC, DIP-16 | TT Electronics Resistors | SG3525ANG vs 5962-8951101EX |
UC2525AJ | Regulating Pulse Width Modulators 16-CDIP -25 to 85 | Texas Instruments | SG3525ANG vs UC2525AJ |
LT1525AJ | IC 0.4 A SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, CDIP16, HERMETIC SEALED, DIP-16, Switching Regulator or Controller | Linear Technology | SG3525ANG vs LT1525AJ |
5962-8951101EX | 0.5A SWITCHING CONTROLLER, 500kHz SWITCHING FREQ-MAX, CDIP16, DIP-16 | Texas Instruments | SG3525ANG vs 5962-8951101EX |
SG1525AJ | Switching Controller, 0.4A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Rochester Electronics LLC | SG3525ANG vs SG1525AJ |
SG3525AN | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, PDIP16, PLASTIC, DIP-16 | onsemi | SG3525ANG vs SG3525AN |
5962-8951101EX | IC 0.5 A SWITCHING CONTROLLER, 350 kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16, Switching Regulator or Controller | Linear Technology | SG3525ANG vs 5962-8951101EX |
UC2525AN | 35V, Dual 0.4A 400KHz PWM controller with -25C to 85C 16-PDIP -25 to 85 | Texas Instruments | SG3525ANG vs UC2525AN |
5962-8951103EX | Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16, DIP-16 | Unitrode Corporation | SG3525ANG vs 5962-8951103EX |
SG2525AJ | 0.5A SWITCHING CONTROLLER, 400kHz SWITCHING FREQ-MAX, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SG3525ANG vs SG2525AJ |