Part Details for SG40TC10M by Shindengen Electronic Manufacturing Co Ltd
Overview of SG40TC10M by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG40TC10M
SG40TC10M CAD Models
SG40TC10M Part Data Attributes
|
SG40TC10M
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SG40TC10M
Shindengen Electronic Manufacturing Co Ltd
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, FTO-220G, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 60 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SG40TC10M
This table gives cross-reference parts and alternative options found for SG40TC10M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG40TC10M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFF1008CT | Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | SG40TC10M vs UFF1008CT |
SF30NC15M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB, FTO-220A, FULL PACK-3 | Shindengen Electronic Manufacturing Co Ltd | SG40TC10M vs SF30NC15M |
SK30100C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SG40TC10M vs SK30100C |
25ETS12PBF | Rectifier Diode, 1 Phase, 1 Element, 25A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | SG40TC10M vs 25ETS12PBF |
DSTF2080C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 80V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Littelfuse Inc | SG40TC10M vs DSTF2080C |
SBR1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | SG40TC10M vs SBR1545CT |
16A1C | 8A, 100V, SILICON, RECTIFIER DIODE, TO-220AB | Master Instrument Corp | SG40TC10M vs 16A1C |
PJ20C40Z | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | SG40TC10M vs PJ20C40Z |
SB1620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 20V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | SG40TC10M vs SB1620CT |
PBYR2535CT-45CT | 30A, 45V, SILICON, RECTIFIER DIODE, TO-220AB | NXP Semiconductors | SG40TC10M vs PBYR2535CT-45CT |