There are no models available for this part yet.
Overview of SG55453BY/883B by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for SG55453BY/883B by Microsemi Corporation
Part Data Attributes for SG55453BY/883B by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SILICON GENERAL INC
|
Part Package Code
|
DIP
|
Package Description
|
,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
OR GATE BASED PERIPHERAL DRIVER
|
JESD-30 Code
|
R-GDIP-T8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
OPEN-COLLECTOR
|
Output Current Flow Direction
|
SINK
|
Output Peak Current Limit-Nom
|
0.4 A
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
68 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Turn-off Time
|
0.025 µs
|
Turn-on Time
|
0.025 µs
|
Alternate Parts for SG55453BY/883B
This table gives cross-reference parts and alternative options found for SG55453BY/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG55453BY/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ55453BFK | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | Texas Instruments | SG55453BY/883B vs SNJ55453BFK |
SG55453BY | OR Gate Based Peripheral Driver, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SG55453BY/883B vs SG55453BY |
5962-9563301Q2X | 0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | SG55453BY/883B vs 5962-9563301Q2X |
SN55453BFK | 0.5A 2 CHANNEL, OR GATE BASED PRPHL DRVR, CQCC20, CERAMIC, CC-20 | Texas Instruments | SG55453BY/883B vs SN55453BFK |
5962-9563301Q2A | Dual Very-High Speed, High-Current Peripheral Drivers 20-LCCC -55 to 125 | Texas Instruments | SG55453BY/883B vs 5962-9563301Q2A |