-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M2008
|
Newark | Ic, smps Controller, current-Mode, bicmos, sop,8Pin, plastic |Onsemi SG5841JSZ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | SG5841J - Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 131 |
|
$0.4217 / $0.4961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SG5841JSZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
SG5841JSZ
onsemi
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | SOP, | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24.7 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.23 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 68 kHz | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SG5841JSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG5841JSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG5841SZ | Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 2500-REEL | onsemi | SG5841JSZ vs SG5841SZ |
SG5841SZ | Switching Controller, Current-mode, 0.23A, 68kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Fairchild Semiconductor Corporation | SG5841JSZ vs SG5841SZ |
SG5841SZ | 0.23A SWITCHING CONTROLLER, 68kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, MS-012AA, SOP-8 | Rochester Electronics LLC | SG5841JSZ vs SG5841SZ |
SG5841JSY | Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | SG5841JSZ vs SG5841JSY |
SG5841SY | Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 47KHz ~ 109KHz, 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY, 2500/TAPE REEL | Fairchild Semiconductor Corporation | SG5841JSZ vs SG5841SY |