Part Details for SGA-3286 by RF Micro Devices Inc
Overview of SGA-3286 by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for SGA-3286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 29 |
|
RFQ |
Part Details for SGA-3286
SGA-3286 CAD Models
SGA-3286 Part Data Attributes
|
SGA-3286
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-3286
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | SOT-86, 4 PIN | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | 18 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4GW-LD,.085CIR | |
Power Supplies | 2.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 39 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SGA-3286
This table gives cross-reference parts and alternative options found for SGA-3286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-3286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAM-1+ | Wide Band Low Power Amplifier, 0MHz Min, 1000MHz Max, Hybrid, ROHS COMPLIANT, CERAMIC, CASE AF190, 4 PIN | Mini-Circuits | SGA-3286 vs RAM-1+ |
MAR-3SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGA-3286 vs MAR-3SM-TR+ |
RAM-3-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGA-3286 vs RAM-3-TR+ |
ERA-3SM-TR | Wide Band Low Power Amplifier, 0MHz Min, 3000MHz Max, | Mini-Circuits | SGA-3286 vs ERA-3SM-TR |
ERA-1SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, | Mini-Circuits | SGA-3286 vs ERA-1SM-TR+ |
AG302-86G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, GREEN, SMT, SOT-86, MICRO-X-4 | Qorvo | SGA-3286 vs AG302-86G |
RF2047 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GAAS, ROHS COMPLIANT, CERAMIC, MICRO-X-4 | RF Micro Devices Inc | SGA-3286 vs RF2047 |
ERA-21SM | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, 1 Func, PLASTIC, CASE VV107, 4 PIN | Mini-Circuits | SGA-3286 vs ERA-21SM |
MAR-7SM-TR+ | Wide Band Low Power Amplifier, 0MHz Min, 2000MHz Max, | Mini-Circuits | SGA-3286 vs MAR-7SM-TR+ |
SGA3286ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | SGA-3286 vs SGA3286ZSR |