Part Details for SGA-5263 by RF Micro Devices Inc
Overview of SGA-5263 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5263BRUZ50-REEL7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
AD5263BRUZ200-R7 | Analog Devices | Quad 8-Bit I2C Dig Pot | |
AD5263BRUZ50 | Analog Devices | Quad 8-Bit I2C Dig Pot |
Part Details for SGA-5263
SGA-5263 CAD Models
SGA-5263 Part Data Attributes
|
SGA-5263
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGA-5263
RF Micro Devices Inc
Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.8 dB | |
Input Power-Max (CW) | 16 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 66 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 1.4 |
Alternate Parts for SGA-5263
This table gives cross-reference parts and alternative options found for SGA-5263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGA-5263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGA-4163 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-5263 vs SGA-4163 |
SGA-4163Z | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, GREEN, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-5263 vs SGA-4163Z |
AG202-63 | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, BIPolar, SMT, MO-203, SOT-363, 6 PIN | WJ Communications Inc | SGA-5263 vs AG202-63 |
SNA-186-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-5263 vs SNA-186-TR2 |
AG202-63G | Wide Band Low Power Amplifier, 0MHz Min, 6000MHz Max, GREEN, SMT, MO-203, SOT-363, 6 PIN | WJ Communications Inc | SGA-5263 vs AG202-63G |
SNA-186-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-5263 vs SNA-186-TR1 |
SNA-186-TR3 | Wide Band Low Power Amplifier, 0MHz Min, 8000MHz Max, GAAS, | RF Micro Devices Inc | SGA-5263 vs SNA-186-TR3 |
SGA-2263 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-5263 vs SGA-2263 |
SGA-3263 | Wide Band Low Power Amplifier, 0MHz Min, 5500MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGA-5263 vs SGA-3263 |
SGA-5286 | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, BIPolar, SOT-86, 4 PIN | RF Micro Devices Inc | SGA-5263 vs SGA-5286 |