Part Details for SGA4163ZSQ by Qorvo
Overview of SGA4163ZSQ by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for SGA4163ZSQ
SGA4163ZSQ CAD Models
SGA4163ZSQ Part Data Attributes
|
SGA4163ZSQ
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGA4163ZSQ
Qorvo
Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, SOT-363, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 18 dBm | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |