Part Details for SGC4263ZSQ by Qorvo
Overview of SGC4263ZSQ by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGC4263ZSQ
SGC4263ZSQ CAD Models
SGC4263ZSQ Part Data Attributes
|
SGC4263ZSQ
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SGC4263ZSQ
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.6 dB | |
Input Power-Max (CW) | 12 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 63 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
VSWR-Max | 10 |
Alternate Parts for SGC4263ZSQ
This table gives cross-reference parts and alternative options found for SGC4263ZSQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC4263ZSQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | SGC4263ZSQ vs UPC2747T-E3 |
SGC4563ZSQ | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGC4263ZSQ vs SGC4563ZSQ |
SGC4263Z | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | Qorvo | SGC4263ZSQ vs SGC4263Z |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINI MOLD, 6 PIN | NEC Electronics America Inc | SGC4263ZSQ vs UPC2747T-E3 |
SGC4263ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4263ZSQ vs SGC4263ZSR |
UPC2749TB-E3 | 2900MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | SGC4263ZSQ vs UPC2749TB-E3 |
UPC2747TB | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | NEC Electronics Group | SGC4263ZSQ vs UPC2747TB |
SGC4463Z | 50MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4263ZSQ vs SGC4463Z |
UPC2747TB-A | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | SGC4263ZSQ vs UPC2747TB-A |
UPC2747TB | 1800 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 2 X 1.25 MM, 0.90 MM HEIGHT, SUPER MINIMOLD, 6 PIN | Renesas Electronics Corporation | SGC4263ZSQ vs UPC2747TB |