Part Details for SGC4363ZSR by RF Micro Devices Inc
Overview of SGC4363ZSR by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SGC4363ZSR
SGC4363ZSR CAD Models
SGC4363ZSR Part Data Attributes
|
SGC4363ZSR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SGC4363ZSR
RF Micro Devices Inc
Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, HALOGEN FREE AND ROHS COMPLIANT, SOT-363, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 11.2 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 60 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SGC4363ZSR
This table gives cross-reference parts and alternative options found for SGC4363ZSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGC4363ZSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGC2363ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | RF Micro Devices Inc | SGC4363ZSR vs SGC2363ZSR |
UPC2747TB-E3 | Narrow Band Low Power Amplifier, 1800MHz Max, 6 PIN | NEC Electronics Group | SGC4363ZSR vs UPC2747TB-E3 |
SGC4563ZSR | Wide Band Low Power Amplifier, 50MHz Min, 4000MHz Max, 1 Func, BIPolar, SOT-363, 6 PIN | Qorvo | SGC4363ZSR vs SGC4563ZSR |
UPC2745T-E3 | Wide Band Low Power Amplifier, 2700MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC4363ZSR vs UPC2745T-E3 |
UPC2714T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, 6 PIN | California Eastern Laboratories (CEL) | SGC4363ZSR vs UPC2714T-E3 |
UPC2745TB-E3 | Wide Band Low Power Amplifier, 500MHz Min, 2700MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | SGC4363ZSR vs UPC2745TB-E3 |
UPC2762TB-E3-A | UPC2762TB-E3-A | Renesas Electronics Corporation | SGC4363ZSR vs UPC2762TB-E3-A |
UPC2749TB-E3-A | Wide Band Low Power Amplifier, 2900MHz Max, SUPER MINIMOLD, 6 PIN | NEC Electronics Group | SGC4363ZSR vs UPC2749TB-E3-A |
UPC2747T-E3 | Wide Band Low Power Amplifier, 1800MHz Max, MINIMOLD, 6PIN | NEC Electronics Group | SGC4363ZSR vs UPC2747T-E3 |
UPC2749TB-E3-A | UPC2749TB-E3-A | Renesas Electronics Corporation | SGC4363ZSR vs UPC2749TB-E3-A |