Part Details for SGM8041YN5G/TR by SG Micro Corp
Overview of SGM8041YN5G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM8041YN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8041YN5G/TR
|
Avnet Americas | SINGLE RAIL-TO-RAIL I/O AMPLIFIER - Tape and Reel (Alt: SGM8041YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
SGM8041YN5G/TR
|
Avnet Americas | SINGLE RAIL-TO-RAIL I/O AMPLIFIER - Tape and Reel (Alt: SGM8041YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
DISTI #
SGM8041YN5G/TR
|
TME | IC: operational amplifier, SOT23-5, 1.4÷5.5VDC, reel,tape, IB: 1pA Min Qty: 1 | 190 |
|
$0.5010 / $0.7860 | Buy Now |
DISTI #
SGM8041YN5G/TR
|
Avnet Americas | SINGLE RAIL-TO-RAIL I/O AMPLIFIER - Tape and Reel (Alt: SGM8041YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM8041YN5G/TR
|
EBV Elektronik | SINGLE RAIL-TO-RAIL I/O AMPLIFIER (Alt: SGM8041YN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8041YN5G/TR
SGM8041YN5G/TR CAD Models
SGM8041YN5G/TR Part Data Attributes
|
SGM8041YN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8041YN5G/TR
SG Micro Corp
Operational Amplifier, 1 Func, 2500uV Offset-Max, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.25 mm | |
Slew Rate-Nom | 3000 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 14.3 | |
Width | 1.6 mm |
Alternate Parts for SGM8041YN5G/TR
This table gives cross-reference parts and alternative options found for SGM8041YN5G/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM8041YN5G/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SGM8041YMS8G/TR | Operational Amplifier, | SG Micro Corp | SGM8041YN5G/TR vs SGM8041YMS8G/TR |
SGM8041YS8G/TR | Operational Amplifier, | SG Micro Corp | SGM8041YN5G/TR vs SGM8041YS8G/TR |