Part Details for SGM8542XS/TR by SG Micro Corp
Overview of SGM8542XS/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SGM8542XS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8542XS/TR
|
Avnet Americas | Volt Feedback Amp Single 0.52V/us 2.5V to 5.5V/±1.25V to ±2.75V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8542XS/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.7200 | Buy Now |
DISTI #
SGM8542XS/TR
|
Avnet Americas | Volt Feedback Amp Single 0.52V/us 2.5V to 5.5V/±1.25V to ±2.75V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8542XS/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.7200 | Buy Now |
DISTI #
SGM8542XS/TR
|
TME | IC: operational amplifier, SO8, 2.1÷5.5VDC, reel,tape, IB: 0.5pA Min Qty: 1 | 0 |
|
$0.6300 / $0.9500 | RFQ |
|
Ameya Holding Limited | 147999 |
|
RFQ | ||
DISTI #
SGM8542XS/TR
|
Avnet Americas | Volt Feedback Amp Single 0.52V/us 2.5V to 5.5V/±1.25V to ±2.75V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM8542XS/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.7200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
DISTI #
SGM8542XS/TR
|
EBV Elektronik | Volt Feedback Amp Single 0.52V/us 2.5V to 5.5V/�1.25V to �2.75V 8-Pin SOIC T/R (Alt: SGM8542XS/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM8542XS/TR
SGM8542XS/TR CAD Models
SGM8542XS/TR Part Data Attributes
|
SGM8542XS/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8542XS/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 56 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR, 13 INCH | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.52 V/us | |
Supply Current-Max | 0.178 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 4466.835922 | |
Wideband | NO | |
Width | 3.9 mm |