Part Details for SGM8634XS14/TR by SG Micro Corp
Overview of SGM8634XS14/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM8634XS14/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM8634XS14/TR
|
Avnet Americas | OP Amp Quad 3.7V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8634XS14/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
SGM8634XS14/TR
|
Avnet Americas | OP Amp Quad 3.7V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8634XS14/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 | Buy Now |
DISTI #
SGM8634XS14/TR
|
TME | IC: operational amplifier, 250kHz, SO14, 2.5÷5.5VDC, reel,tape Min Qty: 1 | 100 |
|
$1.2600 / $1.8800 | Buy Now |
DISTI #
SGM8634XS14/TR
|
Avnet Americas | OP Amp Quad 3.7V/us 2.5V to 5.5V 14-Pin SOIC T/R - Tape and Reel (Alt: SGM8634XS14/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 23049 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | SOIC-14 Operational Amplifier ROHS | 3136 |
|
$0.3724 / $0.6802 | Buy Now |
Part Details for SGM8634XS14/TR
SGM8634XS14/TR CAD Models
SGM8634XS14/TR Part Data Attributes
|
SGM8634XS14/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM8634XS14/TR
SG Micro Corp
Operational Amplifier
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 73 dB | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4600 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.63 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUT LINE | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 3.7 V/us | |
Supply Current-Max | 2.96 mA | |
Supply Voltage Limit-Max | 7.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Voltage Gain-Min | 8912.5093 | |
Wideband | NO | |
Width | 3.9 mm |