-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Insulated Gate Bipolar Transistor, 6.2A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1475
|
Newark | Igbt, Npt, 1200V, 6.2A, 62W, To220-3, Dc Collector Current:6.2A, Collector Emitter Saturation Voltage Vce(On):3.1V, Power Dissipation Pd:62W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Style:To-220, No. Of Pins:3Pins, Rohs Compliant: Yes |Infineon SGP02N120XKSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2212816
|
element14 Asia-Pacific | IGBT, NPT, 1.2KV, 6.2A, 62W, TO220-3 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7783 / $2.7924 | Buy Now |
DISTI #
2212816
|
Farnell | IGBT, NPT, 1.2KV, 6.2A, 62W, TO220-3 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$1.7681 / $2.7767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGP02N120XKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SGP02N120XKSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 6.2A I(C), 1200V V(BR)CES, N-Channel, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-220AB | |
Package Description | GREEN, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6.2 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 375 ns | |
Turn-on Time-Nom (ton) | 40 ns |