Part Details for SGT0720SCT by Littelfuse Inc
Overview of SGT0720SCT by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGT0720SCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1840 |
|
$0.3120 / $1.2000 | Buy Now |
Part Details for SGT0720SCT
SGT0720SCT CAD Models
SGT0720SCT Part Data Attributes
|
SGT0720SCT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SGT0720SCT
Littelfuse Inc
Silicon Surge Protector, 88V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 88 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 63 V | |
Holding Current-Max | 150 mA | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 65 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL APPROVED | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for SGT0720SCT
This table gives cross-reference parts and alternative options found for SGT0720SCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGT0720SCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KP10N12-4103 | Silicon Surge Protector, 250A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SGT0720SCT vs KP10N12-4103 |
TB0640L | Silicon Surge Protector, 77V V(BO) Max, 25A, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | SGT0720SCT vs TB0640L |
SGT1500SCT | Silicon Surge Protector, 190V V(BO) Max, 65A, DO-214AA, PLASTIC PACKAGE-2 | Littelfuse Inc | SGT0720SCT vs SGT1500SCT |
P0720SB | Silicon Surge Protector, 30A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SGT0720SCT vs P0720SB |
PP0640SB-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SGT0720SCT vs PP0640SB-LF |
KP4L08-4073 | Silicon Surge Protector, 40A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | SGT0720SCT vs KP4L08-4073 |
SMT100-35 | Silicon Surge Protector, 55V V(BO) Max, 60A, | Littelfuse Inc | SGT0720SCT vs SMT100-35 |
P0640SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | SGT0720SCT vs P0640SA |
TISP4S098M3BJR-S | Silicon Surge Protector, | Bourns Inc | SGT0720SCT vs TISP4S098M3BJR-S |
PP3500SA-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | SGT0720SCT vs PP3500SA-LF |