-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC AUDIO CODEC STEREO 32-QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R9110
|
Newark | Audio Codec, 48Ksps, -40 To 85Deg C, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Qfn, No. Of Pins:32Pins Rohs Compliant: Yes |Nxp SGTL5000XNAA3R2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31AC6931
|
Newark | Audio Codec, Stereo, 48Ksps, Qfn-32, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:48Ksps, Audio Ic Case Style:Qfn, No. Of Pins:32Pins, No. Of Rohs Compliant: Yes |Nxp SGTL5000XNAA3R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.6800 / $5.1600 | Buy Now |
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Rochester Electronics | IC AUDIO CODEC STEREO 32-QFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$2.9100 / $3.4200 | Buy Now |
DISTI #
2776031RL
|
element14 Asia-Pacific | AUDIO CODEC, STEREO, 48KSPS, QFN-32 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$3.1903 / $4.3959 | Buy Now |
DISTI #
2776031
|
element14 Asia-Pacific | AUDIO CODEC, STEREO, 48KSPS, QFN-32 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1903 / $6.1380 | Buy Now |
DISTI #
2776031RL
|
Farnell | AUDIO CODEC, STEREO, 48KSPS, QFN-32 RoHS: Compliant Min Qty: 50 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.7513 | Buy Now |
DISTI #
2776031
|
Farnell | AUDIO CODEC, STEREO, 48KSPS, QFN-32 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 0 |
|
$4.7513 / $5.7140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SGTL5000XNAA3R2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SGTL5000XNAA3R2
NXP Semiconductors
IC AUDIO CODEC STEREO 32-QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Filter | YES | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SGTL5000XNAA3R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGTL5000XNAA3R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935310058518 | ADPCM Codec | NXP Semiconductors | SGTL5000XNAA3R2 vs 935310058518 |
SGTL5000XNAA3/R2 | ADPCM CODEC, QCC32 | NXP Semiconductors | SGTL5000XNAA3R2 vs SGTL5000XNAA3/R2 |
SGTL5000XNAA3 | PCM CODEC, QCC32 | NXP Semiconductors | SGTL5000XNAA3R2 vs SGTL5000XNAA3 |