Part Details for SGTL5000XNLA3 by NXP Semiconductors
Overview of SGTL5000XNLA3 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGTL5000XNLA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70W0594
|
Newark | Audio Codec, Headphone, Stereo, 1, 1, -40 C, 85 C, 96 Ksps Rohs Compliant: Yes |Nxp SGTL5000XNLA3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1929 |
|
$3.5000 / $5.6100 | Buy Now |
DISTI #
14R9111
|
Newark | Audio Codec, 96Ksps, -40 To 85Deg C, Audio Codec Type:Stereo, No. Of Adcs:1, No. Of Dacs:1, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Sampling Rate:96Ksps, Audio Ic Case Style:Qfn, No. Of Pins:20Pins Rohs Compliant: Yes |Nxp SGTL5000XNLA3 Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
28AC2086
|
Newark | Audio Codec , Ultra Low-Power, 4 Mw For Dac-To-Hp, 98 Db Snr And -80 Db Thd+N, Qfn 32 Rohs Compliant: Yes |Nxp SGTL5000XNLA3 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.5200 | Buy Now |
DISTI #
SGTL5000XNLA3-ND
|
DigiKey | IC AUDIO CODEC STEREO 20-QFN Min Qty: 1 Lead time: 26 Weeks Container: Tray |
34131 In Stock |
|
$2.7033 / $5.3900 | Buy Now |
DISTI #
SGTL5000XNLA3
|
Avnet Americas | Audio Codec, 1.62 V to 3.6 V, 20 Pins, QFN-EP - Trays (Alt: SGTL5000XNLA3) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1533 |
|
$2.4954 / $2.8777 | Buy Now |
DISTI #
841-SGTL5000XNLA3
|
Mouser Electronics | Interface - CODECs Audio Codex RoHS: Compliant | 35702 |
|
$2.6300 / $5.3900 | Buy Now |
|
Future Electronics | SGTL5000 Series Low Power Stereo Codec with Headphone Amp - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 2450 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5700 | Buy Now |
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Rochester Electronics | Audio Codec , Ultra Low-Power, 4 mw for DAC-to-HP, 98 dB SNR and -80 dB THD+N, QFN 32 RoHS: Compliant Status: Active Min Qty: 1 | 127 |
|
$2.7400 / $3.2300 | Buy Now |
DISTI #
SGTL5000XNLA3
|
Avnet Americas | Audio Codec, 1.62 V to 3.6 V, 20 Pins, QFN-EP - Trays (Alt: SGTL5000XNLA3) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 1533 |
|
$2.4954 / $2.8777 | Buy Now |