Part Details for SH07-3.81 by Altech Corporation
Overview of SH07-3.81 by Altech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SH07-3.81
SH07-3.81 CAD Models
SH07-3.81 Part Data Attributes:
|
SH07-3.81
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
SH07-3.81
Altech Corporation
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for SH07-3.81
This table gives cross-reference parts and alternative options found for SH07-3.81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH07-3.81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH07-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | SH07-3.81 vs SH07-3.50 |
XW4B-07B1-H1 | Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s), | OMRON Corporation | SH07-3.81 vs XW4B-07B1-H1 |
OSTTJ0731330M51 | Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), | On-Shore Technology Inc | SH07-3.81 vs OSTTJ0731330M51 |