Datasheets
SH31N181J102CT by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Part Details for: SH31N181J102CT by Walsin Technology Corporation

Overview of: SH31N181J102CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for: SH31N181J102CT

CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Part Data Attributes

SH31N181J102CT Walsin Technology Corporation

Buy Now Datasheet

Compare Parts:

SH31N181J102CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.00018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 1000 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for: SH31N181J102CT

This table gives cross-reference parts and alternative options found for SH31N181J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N181J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206Y1K00181JAR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors SH31N181J102CT vs 1206Y1K00181JAR
1206Y1K00181JAB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Knowles Capacitors SH31N181J102CT vs 1206Y1K00181JAB
1206J1K00181JAB Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology SH31N181J102CT vs 1206J1K00181JAB
SH31N181J102CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation SH31N181J102CT vs SH31N181J102CG
1206J1K00181JAT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology SH31N181J102CT vs 1206J1K00181JAT
1206J1K00181JAR Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology SH31N181J102CT vs 1206J1K00181JAR
1206Y1K00181JAT Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Syfer Technology SH31N181J102CT vs 1206Y1K00181JAT
1206N181J102CG Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP, LEAD FREE Walsin Technology Corporation SH31N181J102CT vs 1206N181J102CG
1206J1K00181JCC Capacitors Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1206, CHIP Syfer Technology SH31N181J102CT vs 1206J1K00181JCC

Update Alert Settings for: SH31N181J102CT by Walsin Technology Corporation

  • Please alert me when SH31N181J102CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SH31N181J102CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SH31N181J102CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SH31N181J102CT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SH31N181J102CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SH31N181J102CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: