Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
|
SH31N220K102CG Walsin Technology CorporationBuy Now Datasheet |
Compare Parts:SH31N220K102CG Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SH31N220K102CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH31N220K102CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206N220K102CG Capacitors | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000022uF, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | SH31N220K102CG vs 1206N220K102CG |