Part Details for SHC298JU by Rochester Electronics LLC
Overview of SHC298JU by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHC298JU
SHC298JU CAD Models
SHC298JU Part Data Attributes
|
SHC298JU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SHC298JU
Rochester Electronics LLC
TRACK AND HOLD AMPLIFIER, 5us ACQUISITION TIME, PDSO8, SOIC-8
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Acquisition Time-Nom | 5 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Droop Rate-Max | 30 V/s | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SHC298JU
This table gives cross-reference parts and alternative options found for SHC298JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHC298JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1591CPSLE | Sample-And-Hold Circuit For CCD Imagers 8-SO | Texas Instruments | SHC298JU vs TL1591CPSLE |
SHM-50GM | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | SHC298JU vs SHM-50GM |
LF398S8#TRPBF | Precision Sample and Hold Amplifier in SO8 Package | Analog Devices Inc | SHC298JU vs LF398S8#TRPBF |
HA5351IBZ | 64ns Sample and Hold Amplifier; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | SHC298JU vs HA5351IBZ |
SHC298JU-BI | SAMPLE AND HOLD AMPLIFIER, 8us ACQUISITION TIME, PDSO8, PLASTIC, SOIC-8 | Texas Instruments | SHC298JU vs SHC298JU-BI |
LF398S8#TR | LF398S - Precision Sample and Hold Amplifier in SO8 Package; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | SHC298JU vs LF398S8#TR |
SHM-50GC | Sample and Hold Circuit, 1 Func, CDSO8, CERAMIC, SMT-8 | Murata Power Solutions | SHC298JU vs SHM-50GC |
HA5351IB | SAMPLE AND HOLD AMPLIFIER, 90 us ACQUISITION TIME, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Rochester Electronics LLC | SHC298JU vs HA5351IB |
SHC298JU/2K5 | Monolithic Sample/Hold Amplifier 8-SOIC | Texas Instruments | SHC298JU vs SHC298JU/2K5 |
AD783JRZ | High Speed, Monolithic Sample-and-Hold Amplifier (SHA) | Analog Devices Inc | SHC298JU vs AD783JRZ |