Part Details for SHD2183S by Sensitron Semiconductors
Overview of SHD2183S by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD2183S
SHD2183S CAD Models
SHD2183S Part Data Attributes
|
SHD2183S
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD2183S
Sensitron Semiconductors
Power Field-Effect Transistor, 30A I(D), 200V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-CXSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CXSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for SHD2183S
This table gives cross-reference parts and alternative options found for SHD2183S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD2183S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STFM250SLP | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | SHD2183S vs STFM250SLP |
JANTXV2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | SHD2183S vs JANTXV2N7225 |
IRFN240SMD | Power Field-Effect Transistor, 13.9A I(D), 200V, 0.25ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | SHD2183S vs IRFN240SMD |
2N7225U1 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Resistors | SHD2183S vs 2N7225U1 |
2N7225U1-JQR-BR4 | 27.4A, 200V, 0.105ohm, N-CHANNEL, Si, POWER, MOSFET, TO-276AB, HERMETIC SEALED, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SHD2183S vs 2N7225U1-JQR-BR4 |
2N7225D | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, | Infineon Technologies AG | SHD2183S vs 2N7225D |
IRFN250 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | International Rectifier | SHD2183S vs IRFN250 |
IRFM250DR1 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254, HERMETIC SEALED, METAL PACKAGE-3 | TT Electronics Resistors | SHD2183S vs IRFM250DR1 |
JANTX2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | Omnirel Corp | SHD2183S vs JANTX2N7225 |
2N7225 | Power Field-Effect Transistor, 27.4A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, CERAMIC PACKAGE-3 | Microsemi Corporation | SHD2183S vs 2N7225 |