Part Details for SHD2184B by Sensitron Semiconductors
Overview of SHD2184B by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SHD2184B
SHD2184B CAD Models
SHD2184B Part Data Attributes
|
SHD2184B
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SHD2184B
Sensitron Semiconductors
Power Field-Effect Transistor, 14A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SHD-5B, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SMALL OUTLINE, R-CSSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for SHD2184B
This table gives cross-reference parts and alternative options found for SHD2184B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHD2184B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFN440 | Power Field-Effect Transistor, 6.1A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | SHD2184B vs IRFN440 |
2N7228 | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, HERMETIC SEALED, TO-254AA, 3 PIN | International Rectifier | SHD2184B vs 2N7228 |
IRFM450DPBF | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN | International Rectifier | SHD2184B vs IRFM450DPBF |
STFM440 | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Silicon Transistor Corporation | SHD2184B vs STFM440 |
STFM450 | Power Field-Effect Transistor, 13A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Silicon Transistor Corporation | SHD2184B vs STFM450 |
SHD218513A | Power Field-Effect Transistor, 11A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, METAL, SHD-5A, 3 PIN | Sensitron Semiconductors | SHD2184B vs SHD218513A |
JANTXV2N7228U | Power Field-Effect Transistor, 12A I(D), 500V, 0.515ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-276AB, U-PKG-3 | Microsemi Corporation | SHD2184B vs JANTXV2N7228U |
STFM340TP | Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | SHD2184B vs STFM340TP |
JANTXV2N7222U | Power Field-Effect Transistor, 8A I(D), 500V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN | Infineon Technologies AG | SHD2184B vs JANTXV2N7222U |
STFM440TP | Power Field-Effect Transistor, 8A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | SHD2184B vs STFM440TP |