Part Details for SHF-105-01-L-D-RA by Samtec Inc
Results Overview of SHF-105-01-L-D-RA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SHF-105-01-L-D-RA Information
SHF-105-01-L-D-RA by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SHF-105-01-L-D-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85T6284
|
Newark | Header, 1.27Mm, Right Angle, 2X5 Position, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Shf Series Rohs Compliant: Yes |Samtec SHF-105-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.6600 / $2.6200 | Buy Now |
|
DISTI #
SHF-105-01-L-D-RA
|
Avnet Americas | Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle - Rail/Tube (Alt: SHF-105-01-L-D-RA) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4 Factory Stock |
|
$2.1312 / $2.7244 | Buy Now |
|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
DISTI #
SHF-105-01-L-D-RA
|
IBS Electronics | CONN SHROUDED HEADER (4 SIDES) HDR 10 POS 1.27MM SOLDER RA SIDE ENTRY THRU-HOLE TUBE Min Qty: 10 Package Multiple: 1 | 3084 |
|
$1.9600 / $4.3960 | Buy Now |
|
|
Powell Electronics | .050 Shrouded Terminal Strip For FFSD Min Qty: 1 | 3 |
|
$1.7600 / $2.7800 | Buy Now |
|
DISTI #
000000000002912066
|
Sager | Headers & Wire Housings Shrouded Terminal Strip, 0.050 pitch Min Qty: 1 | 4 |
|
$1.5800 / $2.7800 | Buy Now |
|
DISTI #
SHF-105-01-L-D-RA
|
Avnet Abacus | Pin Header Right Angle WiretoBoard 127 mm 2 Rows 10 Contacts Through Hole Right Angle (Alt: SHF-105-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 1000 |
|
Buy Now | |
|
DISTI #
SHF-105-01-L-D-RA
|
Avnet Asia | Pin Header, Right Angle, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Right Angle (Alt: SHF-105-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
|
LCSC | Tin Phosphor Bronze 2 -55+125 1.27mm Right Angle Through HoleRight AngleP1.27mm Headers Male Pins RoHS | 4 |
|
$2.2965 / $2.4435 | Buy Now |
US Tariff Estimator: SHF-105-01-L-D-RA by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SHF-105-01-L-D-RA
SHF-105-01-L-D-RA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHF-105-01-L-D-RA Part Data Attributes
|
|
SHF-105-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SHF-105-01-L-D-RA
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Shrouded | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Right Angle | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number of Rows Loaded | 2 | |
| Option | General Purpose | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 10 |
Alternate Parts for SHF-105-01-L-D-RA
This table gives cross-reference parts and alternative options found for SHF-105-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHF-105-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SHF-105-01-F-D-RA-TR | Samtec Inc | Check for Price | Board Connector, | SHF-105-01-L-D-RA vs SHF-105-01-F-D-RA-TR |
SHF-105-01-L-D-RA Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the SHF-105-01-L-D-RA connector is 0.5-1.5 in-lbs (0.056-0.17 Nm).
-
Yes, the SHF-105-01-L-D-RA connector is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application requirements.
-
The maximum operating temperature for the SHF-105-01-L-D-RA connector is 125°C (257°F).
-
Yes, the SHF-105-01-L-D-RA connector is RoHS and REACH compliant, meeting the requirements for lead-free and hazardous substance restrictions.
-
The SHF-105-01-L-D-RA connector is not designed for use in humid or wet environments. If exposure to moisture is a concern, consider using a connector with a waterproof or sealed design.