Part Details for SHM-950MC by C&D Technologies Inc
Overview of SHM-950MC by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for SHM-950MC
SHM-950MC CAD Models
SHM-950MC Part Data Attributes
|
SHM-950MC
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
SHM-950MC
C&D Technologies Inc
Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Acquisition Time-Max | 0.8 µs | |
Acquisition Time-Nom | 0.16 µs | |
Amplifier Type | SAMPLE AND HOLD CIRCUIT | |
Analog Input Voltage-Max | 11.5 V | |
Analog Input Voltage-Min | -11.5 V | |
Droop Rate-Max | 30 V/s | |
JESD-30 Code | R-CDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 4.699 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SHM-950MC
This table gives cross-reference parts and alternative options found for SHM-950MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SHM-950MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHM-950MM | Sample and Hold Circuit, 1 Func, Sample, 0.1us Acquisition Time, Hybrid, CDIP8, CERAMIC, DIP-8 | Murata Power Solutions | SHM-950MC vs SHM-950MM |
SHM-950MC | Sample and Hold Circuit, 1 Func, Sample, 0.1us Acquisition Time, Hybrid, CDIP8, CERAMIC, DIP-8 | Murata Power Solutions | SHM-950MC vs SHM-950MC |
SHM-950MM | Sample and Hold Circuit, 1 Func, Sample, 0.16us Acquisition Time, CDIP8, CERAMIC, DIP-8 | DATEL Inc | SHM-950MC vs SHM-950MM |