-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI-3010LLSL-TLCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 8SOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
890 In Stock |
|
$0.7484 / $1.3000 | Buy Now |
|
Quest Components | 794 |
|
$0.7800 / $1.9500 | Buy Now | |
|
Chip1Cloud | IC REG LDO ADJ 1.5A 8SOP | 10900 |
|
RFQ | |
|
Perfect Parts Corporation | 3360 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI-3010LLSL-TL
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SI-3010LLSL-TL
Sanken Electric Co Ltd
Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. |