Part Details for SI-50151-F by Bel Fuse
Overview of SI-50151-F by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SI-50151-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
507-SI-50151-F-ND
|
DigiKey | CONN JACK 1PORT 100 BASE-T PCB Min Qty: 1 Lead time: 32 Weeks Container: Tray |
200 In Stock |
|
$3.6806 / $6.6400 | Buy Now |
DISTI #
SI-50151-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 12TERM - Trays (Alt: SI-50151-F) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$3.3976 / $4.2470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4000 / $9.3200 | Buy Now |
DISTI #
SI-50151-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 12TERM - Trays (Alt: SI-50151-F) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$4.3384 | Buy Now |
DISTI #
SI-50151-F
|
Avnet Americas | CONN TEL/TELC F 8 POS 2.54MM SLDR RA TH 12TERM - Trays (Alt: SI-50151-F) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Tray | 0 |
|
$4.3384 | Buy Now |
Part Details for SI-50151-F
SI-50151-F CAD Models
SI-50151-F Part Data Attributes
|
SI-50151-F
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SI-50151-F
Bel Fuse
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | PEG | |
Body Breadth | 0.599 inch | |
Body Depth | 1 inch | |
Body Length | 0.708 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | NICKEL/TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |