If you like Findchips… You will love Findchips PRO. Try it Now.

SI2337DS-T1-E3

Choose Manufacturer
Price Range $0.3970 / $0.8680

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad
Download CAD Archive

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

25,041

Global Popularity

Popularity in Transistors

Popularity in Small Signal Field-Effect Transistors

Popularity by Region

Very High

Medium

Good

Low

  • 1. United States of America
    100
  • 2. Poland
    99
  • 3. Australia
    80
  • 4. Ireland
    76
  • 5. Sweden
    76
  • 6. Iceland
    74
  • 7. Ghana
    74
  • 8. Austria
    72
  • 9. China
    72
  • 10. Latvia
    71

Market Price Analysis

No data available
  • 1. Avnet Americas $0.3970 Buy Now
  • 2. Newark element14 $0.4080 Buy Now
  • 3. Avnet Americas $0.6570 Buy Now
  • 4. Newark element14 $0.6570 Buy Now
  • 5. Farnell element14 $0.8680 Buy Now
  • 6. Farnell element14 $0.8680 Buy Now

Datasheets & Reference Designs

Reference Designs

  • 14-Channel Active Cell Balance Battery Management Reference Design
    TIDA-00239: Active Balance chipset for use in large format Lithium-ion batteries that provides monitoring, balancing, and communications. With precise and robust active balancing, the Active Balance BMS is capable of bidirection power transfer at each cell. Each EM1401EVM can manage 6 to 14 cells (60V max) for Li-ion battery applications. The EM1401EVM modules can be stacked up to 1300V. The system provides fast cell balancing, diagnostics, and module to controller communication. Independent protection circuitry is also provided.
  • Two-Channel Source/Sink Combined Voltage & Current Output, Isolated, EMC/EMI Tested Reference Design
    TIPD155: This TI CerTIfied Reference Design implements a two channel combined voltage and current analog output module. The two outputs are independent and can both source and sink voltage and current over the standard industrial output ranges. While the design has been characterized with outputs of ±10 V and ±24 mA, output ranges of 0-5 V, 0-10 V, ±5 V, ±10 V.4-20 mA, 0-20 mA, 0-24 mA, ±20 mA, ±24 mA are possible by adjusting external resistor values. The design includes the necessary external protection elements required to pass the IEC61000-4-2/3/4/5/6 tests along with the measured test data. The protection circuitry does not negatively affect the design and test results showed typical unadjusted errors were <0.1% of the full-scale range (FSR) and calibrated errors were less than 0.01% FSR.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →