Part Details for SI2415-C-FS by Skyworks Solutions Inc
Results Overview of SI2415-C-FS by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SI2415-C-FS Information
SI2415-C-FS by Skyworks Solutions Inc is a Modem.
Modems are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for SI2415-C-FS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SI2415CFS
|
Richardson RFPD | MODULATOR/DEMODULATOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
Chip Stock | 14.4kbpsISOmodem16-pinSystem-Side-lead-free | 3994 |
|
RFQ | |
|
|
Win Source Electronics | IC ISOMODEM SYST-SIDE DAA 16SOIC | 2494 |
|
$5.2136 / $7.8203 | Buy Now |
US Tariff Estimator: SI2415-C-FS by Skyworks Solutions Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SI2415-C-FS
SI2415-C-FS Part Data Attributes
|
|
SI2415-C-FS
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SI2415-C-FS
Skyworks Solutions Inc
Modem, 0.0144Mbps Data, PDSO16, ROHS COMPLIANT, SOIC-16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Sop, | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Data Rate | 14 Mbps | |
| JESD-30 Code | S-PDSO-G16 | |
| Length | 9.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Modem | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for SI2415-C-FS
This table gives cross-reference parts and alternative options found for SI2415-C-FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2415-C-FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SI2415-X-FSR | Silicon Laboratories Inc | Check for Price | Modem, 14.4kbps Data, PDSO16, ROHS COMPLIANT, SOIC-16 | SI2415-C-FS vs SI2415-X-FSR |