Part Details for SI2457-C-FT by Silicon Laboratories Inc
Overview of SI2457-C-FT by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SI2457-C-FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 413 |
|
RFQ |
Part Details for SI2457-C-FT
SI2457-C-FT CAD Models
SI2457-C-FT Part Data Attributes
|
SI2457-C-FT
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI2457-C-FT
Silicon Laboratories Inc
Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Data Rate | 56 Mbps | |
JESD-30 Code | S-PDSO-G24 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MODEM | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for SI2457-C-FT
This table gives cross-reference parts and alternative options found for SI2457-C-FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI2457-C-FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI2457-C-FTR | Modem, 0.056Mbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Skyworks Solutions Inc | SI2457-C-FT vs SI2457-C-FTR |
SI2457-X-FT | Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Silicon Laboratories Inc | SI2457-C-FT vs SI2457-X-FT |
SI2457-X-FTR | Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Silicon Laboratories Inc | SI2457-C-FT vs SI2457-X-FTR |
SI2457-C-FTR | Modem, 56kbps Data, PDSO24, ROHS COMPLIANT, TSSOP-24 | Silicon Laboratories Inc | SI2457-C-FT vs SI2457-C-FTR |