-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Codec, 1-Func, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6965
|
Newark | Audio Codec, 12Ksps, 0 To 70Deg C Rohs Compliant: Yes |Silicon Labs SI3000-C-FSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9800 / $4.4000 | Buy Now |
DISTI #
3387042RL
|
element14 Asia-Pacific | AUDIO CODEC, 12KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9305 / $2.3122 | Buy Now |
DISTI #
3387042
|
element14 Asia-Pacific | AUDIO CODEC, 12KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9305 / $3.1269 | Buy Now |
DISTI #
3387042
|
Farnell | AUDIO CODEC, 12KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$3.2152 / $3.5615 | Buy Now |
DISTI #
3387042RL
|
Farnell | AUDIO CODEC, 12KSPS, 0 TO 70DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$3.2152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI3000-C-FSR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI3000-C-FSR
Silicon Laboratories Inc
Programmable Codec, 1-Func, PDSO16, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Additional Feature | IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY | |
Filter | YES | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PROGRAMMABLE CODEC | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |