Part Details for SI32260-C-GM1 by Silicon Laboratories Inc
Overview of SI32260-C-GM1 by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for SI32260-C-GM1
SI32260-C-GM1 CAD Models
SI32260-C-GM1 Part Data Attributes:
|
SI32260-C-GM1
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI32260-C-GM1
Silicon Laboratories Inc
IC PROSLIC FXS DUAL -110V 60QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-11-11 | |
Telecom IC Type | DIGITAL SLIC |