Part Details for SI4030-B1-FM by Silicon Laboratories Inc
Overview of SI4030-B1-FM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4030-B1-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9766
|
Newark | Rf Transmitter, 900-960Mhz, Qfn-20, Frequency Min:900Mhz, Frequency Max:960Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Data Rate:256Kbps, Transmitting Current:30Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Silicon Labs SI4030-B1-FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $6.5100 | Buy Now |
DISTI #
SI4030-B1-FM-ND
|
DigiKey | RF TX IC FSK 900-960MHZ 20VFQFN Min Qty: 2450 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$3.6633 | Buy Now |
DISTI #
634-SI4030-B1-FM
|
Mouser Electronics | RF Transmitter TX SubG +13 dBm RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
2414370
|
element14 Asia-Pacific | RF TRANSMITTER, 900-960MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.8505 / $6.9822 | Buy Now |
DISTI #
2414370
|
Farnell | RF TRANSMITTER, 900-960MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.9077 / $6.0369 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.7100 | Buy Now |
Part Details for SI4030-B1-FM
SI4030-B1-FM CAD Models
SI4030-B1-FM Part Data Attributes
|
SI4030-B1-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4030-B1-FM
Silicon Laboratories Inc
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmission Media | RF | |
Width | 4 mm |
Alternate Parts for SI4030-B1-FM
This table gives cross-reference parts and alternative options found for SI4030-B1-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4030-B1-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SI4030-B1-FM vs UPD6121G-001 |
PCA8521BT-T | IC INFRARED, TRANSMITTER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SI4030-B1-FM vs PCA8521BT-T |
M3005LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SOP-20 | STMicroelectronics | SI4030-B1-FM vs M3005LD |
M3004LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20 | STMicroelectronics | SI4030-B1-FM vs M3004LD |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4030-B1-FM vs M708B1 |
SAA3004P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Remote Control IC | NXP Semiconductors | SI4030-B1-FM vs SAA3004P |
SAA3009P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | SI4030-B1-FM vs SAA3009P |
TC9243APG | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4030-B1-FM vs TC9243APG |
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4030-B1-FM vs TC9028P |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4030-B1-FM vs M3005AB1 |