Part Details for SI4031-B1-FM by Silicon Laboratories Inc
Overview of SI4031-B1-FM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SI4031-B1-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X9767
|
Newark | Rf Transmitter, 240-930Mhz, Qfn-20, Frequency Min:240Mhz, Frequency Max:930Mhz, Rf/If Modulation:Fsk, Gfsk, Ook, Data Rate:256Kbps, Transmitting Current:30Ma, Rf Ic Case Style:Qfn, No. Of Pins:20Pins, Supply Voltage Min:1.8V, Rohs Compliant: Yes |Silicon Labs SI4031-B1-FM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $5.7600 | Buy Now |
DISTI #
SI4031-B1-FM-ND
|
DigiKey | RF TX IC FSK 240-930MHZ 20VFQFN Min Qty: 490 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$4.1412 | Buy Now |
DISTI #
634-SI4031-B1-FM
|
Mouser Electronics | RF Transmitter +13 dBm sub-GHz transmitter RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
2414371
|
element14 Asia-Pacific | RF TRANSMITTER, 240-930MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2619 / $6.1786 | Buy Now |
DISTI #
2414371
|
Farnell | RF TRANSMITTER, 240-930MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.5755 / $6.8499 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.2900 | Buy Now |
Part Details for SI4031-B1-FM
SI4031-B1-FM CAD Models
SI4031-B1-FM Part Data Attributes
|
SI4031-B1-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4031-B1-FM
Silicon Laboratories Inc
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmission Media | RF | |
Width | 4 mm |
Alternate Parts for SI4031-B1-FM
This table gives cross-reference parts and alternative options found for SI4031-B1-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4031-B1-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4030-B1-FMR | Transmitter IC, RF, MO-220VGGD-8 ,QFN-20 | Silicon Laboratories Inc | SI4031-B1-FM vs SI4030-B1-FMR |
UT912D-S20-T | Transmitter/Receiver IC, Infrared, CMOS, PDSO20, SOP-20 | Unisonic Technologies Co Ltd | SI4031-B1-FM vs UT912D-S20-T |
SAA3049AT-T | IC INFRARED, RECEIVER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SI4031-B1-FM vs SAA3049AT-T |
LC7462M | Transmitter IC, Infrared, CMOS, PDSO20, MFP-20 | SANYO Electric Co Ltd | SI4031-B1-FM vs LC7462M |
SAA3004TD | IC INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SOT-163AC3, SOL-20, Remote Control IC | NXP Semiconductors | SI4031-B1-FM vs SAA3004TD |
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SI4031-B1-FM vs UPD6121G-001 |
TC9028F | IC INFRARED, TRANSMITTER IC, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Remote Control IC | Toshiba America Electronic Components | SI4031-B1-FM vs TC9028F |
UPD6124G | Transmitter IC, Infrared, CMOS, PDSO20, 0.300 INCH, 1.27 MM PITCH, FP-20 | NEC Electronics America Inc | SI4031-B1-FM vs UPD6124G |
M708AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4031-B1-FM vs M708AB1 |
SAA3049AP | IC INFRARED, RECEIVER IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Remote Control IC | NXP Semiconductors | SI4031-B1-FM vs SAA3049AP |