Part Details for SI4032-B1-FM by Silicon Laboratories Inc
Overview of SI4032-B1-FM by Silicon Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4032-B1-FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SI4032-B1-FM-ND
|
DigiKey | RF TX IC FSK 240-930MHZ 20VFQFN Min Qty: 490 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$4.3784 | Buy Now |
DISTI #
634-SI4032-B1-FM
|
Mouser Electronics | RF Transmitter +20 dBm sub-GHz transmitter RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
2414372
|
element14 Asia-Pacific | RF TRANSMITTER, 240-930MHZ, QFN-20 RoHS: Compliant Min Qty: 1 Container: Each | 3510 |
|
$4.9162 / $8.5868 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$3.8600 | Buy Now |
Part Details for SI4032-B1-FM
SI4032-B1-FM CAD Models
SI4032-B1-FM Part Data Attributes
|
SI4032-B1-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4032-B1-FM
Silicon Laboratories Inc
Transmitter IC, RF, MO-220VGGD-8 ,QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Consumer IC Type | TRANSMITTER IC | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Transmission Media | RF | |
Width | 4 mm |
Alternate Parts for SI4032-B1-FM
This table gives cross-reference parts and alternative options found for SI4032-B1-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4032-B1-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD6121G-001 | Transmitter IC, Infrared, CMOS, PDSO20, 0.375 INCH, PLASTIC, SOP-20 | NEC Electronics Group | SI4032-B1-FM vs UPD6121G-001 |
PCA8521BT-T | IC INFRARED, TRANSMITTER IC, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SOP-20, Remote Control IC | NXP Semiconductors | SI4032-B1-FM vs PCA8521BT-T |
M3005LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SOP-20 | STMicroelectronics | SI4032-B1-FM vs M3005LD |
M3004LD | INFRARED, TRANSMITTER IC, PDSO20, PLASTIC, SO-20 | STMicroelectronics | SI4032-B1-FM vs M3004LD |
M708B1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4032-B1-FM vs M708B1 |
SAA3004P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Remote Control IC | NXP Semiconductors | SI4032-B1-FM vs SAA3004P |
SAA3009P | IC INFRARED, RECEIVER IC, PDIP20, Remote Control IC | NXP Semiconductors | SI4032-B1-FM vs SAA3009P |
TC9243APG | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4032-B1-FM vs TC9243APG |
TC9028P | IC INFRARED, TRANSMITTER IC, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Remote Control IC | Toshiba America Electronic Components | SI4032-B1-FM vs TC9028P |
M3005AB1 | INFRARED, TRANSMITTER IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | SI4032-B1-FM vs M3005AB1 |