Part Details for SI4311-B21-GMR by Silicon Laboratories Inc
Overview of SI4311-B21-GMR by Silicon Laboratories Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SI4311-B21-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$4.7800 | Buy Now |
Part Details for SI4311-B21-GMR
SI4311-B21-GMR CAD Models
SI4311-B21-GMR Part Data Attributes
|
SI4311-B21-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4311-B21-GMR
Silicon Laboratories Inc
Telecom Circuit, 1-Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Length | 3 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 3.3 V | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Pitch | 0.5 mm | |
Width | 3 mm |