-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder, QFN-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2576
|
Newark | Rf Transceiver, 0.142-1.05Ghz, Hqfn-20, Frequency Min:142Mhz, Frequency Max:1.05Ghz, Rf/If Modulation:4Fsk, 4Gfsk, Fsk, Gfsk, Msk, Gmsk, Ook, Data Rate:1Mbps, Receiving Current:10Ma, Rf Ic Case Style:Hqfn, No. Of Pins:20Pins, Rohs Compliant: Yes |Silicon Labs SI4460-C2A-GM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 / $4.9100 | Buy Now |
DISTI #
336-3097-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
2747 In Stock |
|
$3.8178 / $6.7900 | Buy Now |
DISTI #
634-SI4460-C2A-GM
|
Mouser Electronics | RF Transceiver +13/-126 dBm sub-GHz transmitter RoHS: Compliant | 1760 |
|
$3.5000 / $4.7200 | Buy Now |
|
Symmetry Electronics | +13/-116 dBm sub-GHz transceiver Min Qty: 1 | 0 |
|
$3.7400 | Buy Now |
|
Win Source Electronics | IC RF TXRX+MCU ISM / HIGH-PERFORMANCE, LOW-CURRENT TRANSCEIVER | 36000 |
|
$1.1870 / $1.7810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SI4460-C2A-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4460-C2A-GM
Silicon Laboratories Inc
Manchester Encoder/Decoder, QFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL |
This table gives cross-reference parts and alternative options found for SI4460-C2A-GM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4460-C2A-GM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4431-A0-FM | RF/Microwave Device | Silicon Laboratories Inc | SI4460-C2A-GM vs SI4431-A0-FM |