Part Details for SI4463-BXX-FM by Silicon Laboratories Inc
Overview of SI4463-BXX-FM by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SI4463-BXX-FM
SI4463-BXX-FM CAD Models
SI4463-BXX-FM Part Data Attributes:
|
SI4463-BXX-FM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
SI4463-BXX-FM
Silicon Laboratories Inc
Manchester Encoder/Decoder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Telecom IC Type | TELECOM CIRCUIT |
Alternate Parts for SI4463-BXX-FM
This table gives cross-reference parts and alternative options found for SI4463-BXX-FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SI4463-BXX-FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4461-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SI4463-BXX-FM vs SI4461-C2A-GMR |
3D3523G-10 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4463-BXX-FM vs 3D3523G-10 |
SI4460-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4463-BXX-FM vs SI4460-BXX-FM |
SX1279IMLTRT | Manchester Encoder/Decoder, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | Semtech Corporation | SI4463-BXX-FM vs SX1279IMLTRT |
SI4461-BXX-FMR | Manchester Encoder/Decoder | Silicon Laboratories Inc | SI4463-BXX-FM vs SI4461-BXX-FMR |
TDA5340 | Manchester Encoder/Decoder, PDSO20, GREEN, PLASTIC, TSSOP-28 | Infineon Technologies AG | SI4463-BXX-FM vs TDA5340 |
3D3523D-50 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4463-BXX-FM vs 3D3523D-50 |
3D3523G-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SI4463-BXX-FM vs 3D3523G-1 |
SX1238IMLTRT | Manchester Encoder/Decoder, 7 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-40 | Semtech Corporation | SI4463-BXX-FM vs SX1238IMLTRT |
3D3523D-0.5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SI4463-BXX-FM vs 3D3523D-0.5 |